ADP3338AKCZ-3.3RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,663
Unit Price: $6.44000
Datasheet

Similar


STMicroelectronics
In Stock: 37,974
Unit Price: $0.78000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3338AKCZ-3.3RL7

DigiKey Part Number
505-ADP3338AKCZ-3.3RL7TR-ND - Tape & Reel (TR)
505-ADP3338AKCZ-3.3RL7CT-ND - Cut Tape (CT)
505-ADP3338AKCZ-3.3RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3338AKCZ-3.3RL7
Description
IC REG LINEAR 3.3V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ADP3338AKCZ-3.3RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
190 µA
Current - Supply (Max)
30 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.69000$5.69
10$4.29200$42.92
25$3.94360$98.59
100$3.56070$356.07
250$3.45700$864.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.26812$1,634.06
1,000$3.17754$3,177.54
1,500$3.13219$4,698.28
2,500$3.08192$7,704.80
3,500$3.05255$10,683.93
Manufacturers Standard Package
Unit Price without GST:$5.69000
Unit Price with GST:$6.25900