


ADP3338AKCZ-1.5-RL | |
|---|---|
DigiKey Part Number | 505-ADP3338AKCZ-1.5-RLTR-ND - Tape & Reel (TR) 505-ADP3338AKCZ-1.5-RLCT-ND - Cut Tape (CT) 505-ADP3338AKCZ-1.5-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3338AKCZ-1.5-RL |
Description | IC REG LINEAR 1.5V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKCZ-1.5-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.69000 | $5.69 |
| 10 | $4.29200 | $42.92 |
| 25 | $3.94360 | $98.59 |
| 100 | $3.56070 | $356.07 |
| 250 | $3.45700 | $864.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.08192 | $7,704.80 |
| Unit Price without GST: | $5.69000 |
|---|---|
| Unit Price with GST: | $6.25900 |

