
ADP2503-EVALZ | |
|---|---|
DigiKey Part Number | ADP2503-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2503-EVALZ |
Description | EVAL BOARD FOR ADP2503 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2503 - DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 600mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP2503 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.23000 | $141.23 |
| Unit Price without GST: | $141.23000 |
|---|---|
| Unit Price with GST: | $155.35300 |

