
ADM8839-EVALZ | |
|---|---|
DigiKey Part Number | ADM8839-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8839-EVALZ |
Description | EVAL BOARD FOR ADM8839 |
Customer Reference | |
Detailed Description | ADM8839 - 3 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | Special Purpose DC/DC, LCD Supply | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5V, 15V, -15V | |
Current - Output | 5mA, 1µA, 1µA | |
Voltage - Input | 2.7V ~ 4.2V | |
Regulator Topology | Boost | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | ADM8839 | |
Note | - |

