

SSM2166SZ-REEL7 | |
|---|---|
DigiKey Part Number | SSM2166SZ-REEL7TR-ND - Tape & Reel (TR) SSM2166SZ-REEL7CT-ND - Cut Tape (CT) SSM2166SZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2166SZ-REEL7 |
Description | IC AMP CLASS AB MONO 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2166SZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.83000 | $14.83 |
| 10 | $11.56900 | $115.69 |
| 25 | $10.75520 | $268.88 |
| 100 | $10.00960 | $1,000.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.96487 | $8,964.87 |
| Unit Price without GST: | $14.83000 |
|---|---|
| Unit Price with GST: | $16.31300 |


