Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Similar
Similar
Similar



ADM695AN | |
|---|---|
DigiKey Part Number | ADM695AN-ND |
Manufacturer | |
Manufacturer Product Number | ADM695AN |
Description | IC SUPERVISOR 1 CHANNEL 16DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM695AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |




