16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7788ARMZ-REEL

DigiKey Part Number
AD7788ARMZ-REELTR-ND - Tape & Reel (TR)
AD7788ARMZ-REELCT-ND - Cut Tape (CT)
AD7788ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7788ARMZ-REEL
Description
IC ADC 16BIT SIGMA-DELTA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7788ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
16.6
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.25V
Voltage - Supply, Digital
2.5V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,337
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.14000$11.14
10$8.60800$86.08
25$7.97520$199.38
100$7.29820$729.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.38058$19,141.74
Manufacturers Standard Package
Unit Price without GST:$11.14000
Unit Price with GST:$12.25400