
ADM3491ARUZ-1REEL7 | |
---|---|
DigiKey Part Number | ADM3491ARUZ-1REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM3491ARUZ-1REEL7 |
Description | IC TXRX RS-485 HS 3.3V 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3491ARUZ-1REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |