1/1 Transceiver, Isolated CANbus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3056EBRIZ-RL

DigiKey Part Number
505-ADM3056EBRIZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM3056EBRIZ-RL
Description
IC TRANSCEIVER 1/1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3056EBRIZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
12Mbps
Manufacturer
Analog Devices Inc.
Voltage - Supply
0.5V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Transceiver, Isolated
Supplier Device Package
16-SOIC
Protocol
CANbus
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.45297$7,452.97
Manufacturers Standard Package
Unit Price without GST:$7.45297
Unit Price with GST:$8.19827