


ADM1812-5ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1812-5ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1812-5ARTZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM1812-5ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1812-5ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.24800 | $22.48 |
| 25 | $2.04800 | $51.20 |
| 100 | $1.82930 | $182.93 |
| 250 | $1.72492 | $431.23 |
| 500 | $1.66194 | $830.97 |
| 1,000 | $1.61011 | $1,610.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.54612 | $4,638.36 |
| 6,000 | $1.51479 | $9,088.74 |
| 9,000 | $1.49911 | $13,491.99 |
| Unit Price without GST: | $3.04000 |
|---|---|
| Unit Price with GST: | $3.34400 |

