

ADM1294-1BACPZ-RL7 | |
---|---|
DigiKey Part Number | ADM1294-1BACPZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1294-1BACPZ-RL7 |
Description | IC MONITOR QUAD UV/OV 16LFCSP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1294-1BACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | 1.1V | |
Voltage - I/O Low | 0.4V, 0.8V, 1.5V | |
Current - Supply | 3.6mA | |
Voltage - Supply | 2.95 V ~ 13 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $10.56094 | $15,841.41 |
Unit Price without GST: | $10.56094 |
---|---|
Unit Price with GST: | $11.61703 |