
N24C008-1ACBTBG | |
|---|---|
DigiKey Part Number | 488-N24C008-1ACBTBGTR-ND - Tape & Reel (TR) 488-N24C008-1ACBTBGCT-ND - Cut Tape (CT) 488-N24C008-1ACBTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C008-1ACBTBG |
Description | 8 KB I2C CMOS SERIAL EEPROM WITH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 400 ns 4-WLCSP (0.75x0.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.4V ~ 2.2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.75x0.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.39300 | $3.93 |
| 25 | $0.38280 | $9.57 |
| 50 | $0.37520 | $18.76 |
| 100 | $0.36740 | $36.74 |
| 250 | $0.35704 | $89.26 |
| 500 | $0.34908 | $174.54 |
| 1,000 | $0.34111 | $341.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25807 | $1,290.35 |
| 10,000 | $0.25174 | $2,517.40 |
| 15,000 | $0.24807 | $3,721.05 |
| 25,000 | $0.24348 | $6,087.00 |
| 35,000 | $0.24049 | $8,417.15 |
| 50,000 | $0.23734 | $11,867.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

