ADG821BRM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 36
Unit Price: $6.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 175
Unit Price: $0.49000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21,300
Unit Price: $0.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,772
Unit Price: $6.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,280
Unit Price: $6.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,234
Unit Price: $6.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,172
Unit Price: $6.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 447
Unit Price: $4.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,855
Unit Price: $4.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 106
Unit Price: $7.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,330
Unit Price: $7.75000
Datasheet

Similar


Texas Instruments
In Stock: 4,850
Unit Price: $0.80000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 77
Unit Price: $0.37000
Datasheet
2 Circuit IC Switch 1:1 600mOhm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG821BRM-REEL

DigiKey Part Number
ADG821BRM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG821BRM-REEL
Description
IC SW SPST-NOX2 600MOHM 8MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 600mOhm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG821BRM-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
160mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 16ns
-3db Bandwidth
24MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
85pF, 98pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types