Direct

ADG787BCB-500RL7 | |
|---|---|
DigiKey Part Number | ADG787BCB-500RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG787BCB-500RL7 |
Description | IC SWITCH SPDT X 2 3OHM 10WLCSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3Ohm 10-WLCSP (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 19ns, 5ns | |
-3db Bandwidth | 145MHz | |
Charge Injection | 14pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF | |
Current - Leakage (IS(off)) (Max) | 50pA (Typ) | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, WLCSP | |
Supplier Device Package | 10-WLCSP (2x1.5) | |
Base Product Number |


