Video Switch IC 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG751ARMZ-REEL

DigiKey Part Number
ADG751ARMZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG751ARMZ-REEL
Description
IC VIDEO SWITCH SPST 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG751ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
1
On-State Resistance (Max)
18Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.98612$11,958.36
Manufacturers Standard Package
Unit Price without GST:$3.98612
Unit Price with GST:$4.38473