
ADG728BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG728BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG728BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG728BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG728BRUZ-REEL7 |
Description | IC MUX 8:1 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG728BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 95ns, 85ns (Typ) | |
-3db Bandwidth | 65MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $7.45600 | $74.56 |
| 25 | $6.89720 | $172.43 |
| 100 | $6.28230 | $628.23 |
| 250 | $6.25880 | $1,564.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.66673 | $5,666.73 |
| 2,000 | $5.54700 | $11,094.00 |
| Unit Price without GST: | $9.70000 |
|---|---|
| Unit Price with GST: | $10.67000 |


