
ADG5207BRUZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5207BRUZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG5207BRUZ-RL7 |
Description | IC MUX DUAL 8:1 160OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 160Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5207BRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 230ns, 185ns | |
-3db Bandwidth | 145MHz | |
Charge Injection | 0.45pC | |
Channel Capacitance (CS(off), CD(off)) | 3.3pf, 32pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -76dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.98417 | $11,984.17 |
| Unit Price without GST: | $11.98417 |
|---|---|
| Unit Price with GST: | $13.18259 |



