ADG212AKP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $6.55551
Datasheet

Similar


Analog Devices Inc.
In Stock: 761
Unit Price: $12.25000
Datasheet
20 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG212AKP

DigiKey Part Number
ADG212AKP-ND
Manufacturer
Manufacturer Product Number
ADG212AKP
Description
IC SW SPST-NOX4 115OHM 20PLCC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADG212AKP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
115Ohm
Channel-to-Channel Matching (ΔRon)
5.75Ohm
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
600ns, 450ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes