
ADD8504WRUZ | |
---|---|
DigiKey Part Number | ADD8504WRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADD8504WRUZ |
Description | IC AMP TFT-LCD 16TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 TFT-LCD Panels: Gamma Buffer 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADD8504WRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
Slew Rate | 7V/µs | |
Current - Supply | 2.7 mA | |
Current - Output / Channel | 380 mA | |
Voltage - Supply, Single/Dual (±) | 3.3V ~ 6.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |