
ADCMP609BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADCMP609BRMZ-REEL7TR-ND - Tape & Reel (TR) ADCMP609BRMZ-REEL7CT-ND - Cut Tape (CT) ADCMP609BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP609BRMZ-REEL7 |
Description | IC COMPARATOR 1 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP609BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 3mV @ 2.5V | |
Current - Input Bias (Max) | 0.4µA @ 2.5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.1mA | |
CMRR, PSRR (Typ) | 50dB CMRR, 50dB PSRR | |
Propagation Delay (Max) | 60ns | |
Hysteresis | 100µV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $3.55900 | $35.59 |
| 25 | $3.26240 | $81.56 |
| 100 | $2.93650 | $293.65 |
| 250 | $2.82436 | $706.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.61036 | $2,610.36 |
| 2,000 | $2.54693 | $5,093.86 |
| 3,000 | $2.51516 | $7,545.48 |
| 5,000 | $2.47995 | $12,399.75 |
| Unit Price without GST: | $4.74000 |
|---|---|
| Unit Price with GST: | $5.21400 |

