
ADAU1382BCPZ-R7 | |
---|---|
DigiKey Part Number | ADAU1382BCPZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1382BCPZ-R7 |
Description | IC AUDIO CODEC STEREO LN 32LFCSP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b SPI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Stereo Audio | |
Data Interface | SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | - | |
S/N Ratio, ADCs / DACs (db) Typ | 97 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 96.5 / 100 | |
Voltage - Supply, Analog | 1.8V ~ 3.65V | |
Voltage - Supply, Digital | 1.63V ~ 3.65V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |