MFR Recommended

AD9984AKSTZ-140 | |
|---|---|
DigiKey Part Number | 505-AD9984AKSTZ-140-ND |
Manufacturer | |
Manufacturer Product Number | AD9984AKSTZ-140 |
Description | IC VIDEO INTERFACE 80LQFP |
Customer Reference | |
Detailed Description | Video Interface IC Serial 80-LQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD9984AKSTZ-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Interface | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |



