AD9883AKSTZ-140 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 128
Unit Price: $31.40000
Datasheet
Displays, Monitors, TV Interface 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9883AKSTZ-140

DigiKey Part Number
505-AD9883AKSTZ-140-ND
Manufacturer
Manufacturer Product Number
AD9883AKSTZ-140
Description
IC INTERFACE SPECIALIZED 80LQFP
Customer Reference
Detailed Description
Displays, Monitors, TV Interface 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9883AKSTZ-140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Displays, Monitors, TV
Interface
Analog
Voltage - Supply
3V ~ 3.6V
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes