
AD9833WBRMZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD9833WBRMZ-REELTR-ND - Tape & Reel (TR) 505-AD9833WBRMZ-REELCT-ND - Cut Tape (CT) 505-AD9833WBRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9833WBRMZ-REEL |
Description | IC DDS 25MHZ 10BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9833WBRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.95000 | $22.95 |
| 10 | $18.16500 | $181.65 |
| 25 | $16.96960 | $424.24 |
| 100 | $15.65630 | $1,565.63 |
| 250 | $15.03032 | $3,757.58 |
| 500 | $14.65308 | $7,326.54 |
| 1,000 | $14.34264 | $14,342.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.51752 | $43,552.56 |
| Unit Price without GST: | $22.95000 |
|---|---|
| Unit Price with GST: | $25.24500 |



