
AD7708BRUZ-REEL | |
|---|---|
DigiKey Part Number | AD7708BRUZ-REELTR-ND - Tape & Reel (TR) AD7708BRUZ-REELCT-ND - Cut Tape (CT) AD7708BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7708BRUZ-REEL |
Description | IC ADC 16BIT SIGMA-DELTA 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7708BRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.37k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.40000 | $18.40 |
| 10 | $14.46400 | $144.64 |
| 25 | $13.47960 | $336.99 |
| 100 | $12.69840 | $1,269.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.04438 | $27,610.95 |
| Unit Price without GST: | $18.40000 |
|---|---|
| Unit Price with GST: | $20.24000 |


