
AD9540-VCO/PCBZ | |
|---|---|
DigiKey Part Number | AD9540-VCO/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9540-VCO/PCBZ |
Description | EVAL BOARD FOR AD9540 |
Customer Reference | |
Detailed Description | AD9540 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AD9540-VCO/PCBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | AD9540 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

