
AD9221ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD9221ARZ-REELTR-ND - Tape & Reel (TR) 505-AD9221ARZ-REELCT-ND - Cut Tape (CT) 505-AD9221ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9221ARZ-REEL |
Description | IC ADC 12BIT PIPELINED 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9221ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.43000 | $49.43 |
| 10 | $40.09400 | $400.94 |
| 25 | $37.76120 | $944.03 |
| 100 | $37.39480 | $3,739.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.63319 | $32,633.19 |
| Unit Price without GST: | $49.43000 |
|---|---|
| Unit Price with GST: | $54.37300 |

