
AD9201ARSZRL | |
|---|---|
DigiKey Part Number | AD9201ARSZRLTR-ND - Tape & Reel (TR) AD9201ARSZRLCT-ND - Cut Tape (CT) AD9201ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9201ARSZRL |
Description | IC ADC 10BIT PIPELINED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9201ARSZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.29000 | $33.29 |
| 10 | $26.67200 | $266.72 |
| 25 | $25.01920 | $625.48 |
| 100 | $24.31230 | $2,431.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $21.16772 | $31,751.58 |
| Unit Price without GST: | $33.29000 |
|---|---|
| Unit Price with GST: | $36.61900 |

