


AD8192ACPZ-RL7 | |
|---|---|
DigiKey Part Number | AD8192ACPZ-RL7TR-ND - Tape & Reel (TR) AD8192ACPZ-RL7CT-ND - Cut Tape (CT) AD8192ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8192ACPZ-RL7 |
Description | IC VIDEO SWITCH 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial DVI, HDMI 1.3a 56-LFCSP-VQ (8x8) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8192ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Applications | Video Display | |
Standards | DVI, HDMI 1.3a | |
Control Interface | I2C, Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $9.42800 | $94.28 |
| 25 | $8.74400 | $218.60 |
| 100 | $8.04380 | $804.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $7.30953 | $5,482.15 |
| 1,500 | $7.15097 | $10,726.45 |
| Unit Price without GST: | $12.17000 |
|---|---|
| Unit Price with GST: | $13.38700 |

