AD8620AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 778
Unit Price: $34.45000
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: $55.87000
Datasheet

Similar


STMicroelectronics
In Stock: 9,646
Unit Price: $0.55000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72,462
Unit Price: $5.04106
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.37000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8620AR

DigiKey Part Number
AD8620AR-ND
Manufacturer
Manufacturer Product Number
AD8620AR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8620AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
60V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
85 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types