
EVAL-CN0295-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0295-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0295-EB1Z |
Description | EVAL BRD AD8226 ADA4091-4 ADR02 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8226, ADA4091-4, ADR02 Circuits from the Lab™ 4 ~ 20mA Transmitter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 4 ~ 20mA Transmitter | |
Embedded | No | |
Utilized IC / Part | AD8226, ADA4091-4, ADR02 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.57000 | $174.57 |
| Unit Price without GST: | $174.57000 |
|---|---|
| Unit Price with GST: | $192.02700 |

