
AD8418AWBRMZ-10 | |
|---|---|
cms-digikey-product-number | 505-AD8418AWBRMZ-10-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AD8418AWBRMZ-10 |
cms-description | HIGH COMMON MODE CUR SENSE, -3V |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Current Sense Amplifier 1 Circuit 10-MSOP |
Datasheet | Datasheet |
cms-eda-cad-models | AD8418AWBRMZ-10 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 130 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $8.17000 | $8.17 |
| 10 | $6.24400 | $62.44 |
| 50 | $5.47420 | $273.71 |
| 100 | $5.23540 | $523.54 |
| 250 | $4.98348 | $1,245.87 |
| 500 | $4.83164 | $2,415.82 |
| 1,000 | $4.70665 | $4,706.65 |
| 2,500 | $4.57472 | $11,436.80 |
| Unit Price without GST: | $8.17000 |
|---|---|
| Unit Price with GST: | $8.98700 |


