AD824AR-14-3V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 634
Unit Price: $26.58000
Datasheet

Similar


onsemi
In Stock: 10,017
Unit Price: $0.96000
Datasheet

Similar


onsemi
In Stock: 2,223
Unit Price: $1.61000
Datasheet

Similar


Texas Instruments
In Stock: 2,392
Unit Price: $5.52000
Datasheet

Similar


Texas Instruments
In Stock: 2,960
Unit Price: $4.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $17.41000
Datasheet

Similar


Texas Instruments
In Stock: 279
Unit Price: $5.18000
Datasheet

Similar


Texas Instruments
In Stock: 2,781
Unit Price: $4.81000
Datasheet

Similar


Texas Instruments
In Stock: 2,573
Unit Price: $5.82000
Datasheet

Similar


Texas Instruments
In Stock: 277
Unit Price: $7.32000
Datasheet

Similar


Texas Instruments
In Stock: 13,324
Unit Price: $6.22000
Datasheet

Similar


Texas Instruments
In Stock: 819
Unit Price: $8.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.35000
Datasheet

Similar


Texas Instruments
In Stock: 3,159
Unit Price: $3.75000
Datasheet
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD824AR-14-3V

DigiKey Part Number
AD824AR-14-3V-ND
Manufacturer
Manufacturer Product Number
AD824AR-14-3V
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD824AR-14-3V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
2 MHz
-3db Bandwidth
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
500 µV
Current - Supply
560µA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types