Logarithmic Converter IC Fiber Optics 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8305ACPZ-RL7

DigiKey Part Number
AD8305ACPZ-RL7TR-ND - Tape & Reel (TR)
AD8305ACPZ-RL7CT-ND - Cut Tape (CT)
AD8305ACPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8305ACPZ-RL7
Description
IC LOGARITHMIC CONVERTER 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logarithmic Converter IC Fiber Optics 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8305ACPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Logarithmic Converter
Applications
Fiber Optics
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,488
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.64000$37.64
10$30.26800$302.68
25$28.42840$710.71
100$27.79190$2,779.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$24.86721$37,300.82
Manufacturers Standard Package
Unit Price without GST:$37.64000
Unit Price with GST:$41.40400