Video Switch IC 3 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8189ARUZ-R7

DigiKey Part Number
AD8189ARUZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8189ARUZ-R7
Description
IC MULTIPLEXER TRPL 2X1 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 3 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8189ARUZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
3
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
350MHz
Features
Buffered, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.08713$5,087.13
2,000$4.97751$9,955.02
3,000$4.92261$14,767.83
Manufacturers Standard Package
Unit Price without GST:$5.08713
Unit Price with GST:$5.59584