
AD8003ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8003ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8003ACPZ-R2 |
Description | IC OPAMP CFA 3 CIRCUIT 24LFCSP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8003ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 3800V/µs | |
-3db Bandwidth | 1.65 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 9.5mA (x3 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |





