
AD7992BRMZ-1REEL | |
|---|---|
DigiKey Part Number | 505-AD7992BRMZ-1REELTR-ND - Tape & Reel (TR) 505-AD7992BRMZ-1REELCT-ND - Cut Tape (CT) 505-AD7992BRMZ-1REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7992BRMZ-1REEL |
Description | IC ADC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7992BRMZ-1REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 79k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-MSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $11.25100 | $112.51 |
| 25 | $10.45400 | $261.35 |
| 100 | $9.57820 | $957.82 |
| 250 | $9.42312 | $2,355.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.44586 | $25,337.58 |
| Unit Price without GST: | $14.44000 |
|---|---|
| Unit Price with GST: | $15.88400 |

