
AD790JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD790JRZ-REEL7TR-ND - Tape & Reel (TR) AD790JRZ-REEL7CT-ND - Cut Tape (CT) AD790JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD790JRZ-REEL7 |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD790JRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 7V, ±2.25V ~ 16.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | 500µV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.25000 | $21.25 |
| 10 | $16.77600 | $167.76 |
| 25 | $15.65920 | $391.48 |
| 100 | $14.86750 | $1,486.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $13.31723 | $9,987.92 |
| Unit Price without GST: | $21.25000 |
|---|---|
| Unit Price with GST: | $23.37500 |


