
AD7715ARZ-5REEL | |
|---|---|
DigiKey Part Number | AD7715ARZ-5REELTR-ND - Tape & Reel (TR) AD7715ARZ-5REELCT-ND - Cut Tape (CT) AD7715ARZ-5REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7715ARZ-5REEL |
Description | IC ADC 16BIT SIGMA-DELTA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7715ARZ-5REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.77000 | $28.77 |
| 10 | $22.93500 | $229.35 |
| 25 | $21.47960 | $536.99 |
| 100 | $20.71970 | $2,071.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.27893 | $18,278.93 |
| Unit Price without GST: | $28.77000 |
|---|---|
| Unit Price with GST: | $31.64700 |

