AD7396ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 60
Unit Price: $33.29000
Datasheet
12 Bit Digital to Analog Converter 2 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-SOIC
High Speed Converters by Analog Devices

AD7396ARZ-REEL

DigiKey Part Number
AD7396ARZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7396ARZ-REEL
Description
IC DAC 12BIT V-OUT 24SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7396ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
70µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.38287$21,382.87
Manufacturers Standard Package
Unit Price without GST:$21.38287
Unit Price with GST:$23.52116