AD7394ARZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.88215
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: $12.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,523
Unit Price: $12.88000
Datasheet
12 Bit Digital to Analog Converter 2 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 14-SOIC
High Speed Converters by Analog Devices

AD7394ARZ-REEL7

DigiKey Part Number
AD7394ARZ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7394ARZ-REEL7
Description
IC DAC 12BIT V-OUT 14SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7394ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
70µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types