


AD73311LARSZ-REEL | |
|---|---|
DigiKey Part Number | AD73311LARSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD73311LARSZ-REEL |
Description | IC AFE 1 CHAN 16BIT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 50 mW 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD73311LARSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.85847 | $11,787.70 |
| Unit Price without GST: | $7.85847 |
|---|---|
| Unit Price with GST: | $8.64432 |

