



AD678JNZ | |
|---|---|
DigiKey Part Number | AD678JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD678JNZ |
Description | IC ADC 12BIT FLASH 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Flash 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD678JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±12V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.72000 | $230.72 |
| 13 | $192.79385 | $2,506.32 |
| 26 | $186.43423 | $4,847.29 |
| Unit Price without GST: | $230.72000 |
|---|---|
| Unit Price with GST: | $253.79200 |

