


AD586KRZ-REEL | |
|---|---|
DigiKey Part Number | AD586KRZ-REELTR-ND - Tape & Reel (TR) AD586KRZ-REELCT-ND - Cut Tape (CT) AD586KRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD586KRZ-REEL |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD586KRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.29000 | $23.29 |
| 10 | $18.45100 | $184.51 |
| 25 | $17.24000 | $431.00 |
| 100 | $16.44920 | $1,644.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.24596 | $35,614.90 |
| Unit Price without GST: | $23.29000 |
|---|---|
| Unit Price with GST: | $25.61900 |

