
ADG4613BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG4613BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG4613BCPZ-REEL7CT-ND - Cut Tape (CT) ADG4613BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG4613BCPZ-REEL7 |
Description | IC SW SPST-NO/NCX4 5.1OHM 16CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.1Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG4613BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 73ns, 91ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 292pC | |
Channel Capacitance (CS(off), CD(off)) | 11.5pF, 11.5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -74dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.77000 | $8.77 |
| 10 | $6.72500 | $67.25 |
| 25 | $6.21360 | $155.34 |
| 100 | $5.65070 | $565.07 |
| 250 | $5.60356 | $1,400.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.02043 | $7,530.65 |
| 3,000 | $4.92261 | $14,767.83 |
| Unit Price without GST: | $8.77000 |
|---|---|
| Unit Price with GST: | $9.64700 |

