AD5640CRM-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,656
Unit Price: $14.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,756
Unit Price: $10.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,068
Unit Price: $9.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,248
Unit Price: $9.48000
Datasheet
14 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5640CRM-2

DigiKey Part Number
AD5640CRM-2-ND
Manufacturer
Manufacturer Product Number
AD5640CRM-2
Description
IC DAC 14BIT V-OUT 8MSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5640CRM-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable