


AD5624RBCPZ-3REEL7 | |
|---|---|
cms-digikey-product-number | 505-AD5624RBCPZ-3REEL7TR-ND - Tape & Reel (TR) 505-AD5624RBCPZ-3REEL7CT-ND - Cut Tape (CT) 505-AD5624RBCPZ-3REEL7DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AD5624RBCPZ-3REEL7 |
cms-description | IC DAC 12BIT V-OUT 10LFCSP |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
cms-eda-cad-models | AD5624RBCPZ-3REEL7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $15.28500 | $152.85 |
| 25 | $14.25280 | $356.32 |
| 100 | $13.46660 | $1,346.66 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,500 | $11.84985 | $17,774.78 |
| Unit Price without GST: | $19.42000 |
|---|---|
| Unit Price with GST: | $21.36200 |





