


AD537SH/883B | |
|---|---|
DigiKey Part Number | AD537SH/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD537SH/883B |
Description | IC V/F CONV 100KHZ TO100-10 |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 100 kHz ±0.05% TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | AD537SH/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Voltage to Frequency | |
Frequency - Max | 100 kHz | |
Full Scale | ±30ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |

