


AD537JD | |
|---|---|
DigiKey Part Number | AD537JD-ND |
Manufacturer | |
Manufacturer Product Number | AD537JD |
Description | IC V/F CONV 100KHZ 14CDIP |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 100 kHz ±0.05% 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD537JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Voltage to Frequency | |
Frequency - Max | 100 kHz | |
Full Scale | ±30ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |

