AD5363BSTZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 26
Unit Price: $78.96000
Datasheet
14 Bit Digital to Analog Converter 8 52-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 8 52-LQFP (10x10)
High Speed Converters by Analog Devices

AD5363BSTZ-REEL

DigiKey Part Number
AD5363BSTZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5363BSTZ-REEL
Description
IC DAC 14BIT V-OUT 52LQFP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 52-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD5363BSTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
8
Settling Time
30µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
8V ~ 16.5V, -4.5V ~ 16.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
52-LQFP
Supplier Device Package
52-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types